09407035404 | Harting

Cover cap, size 3A, zinc die casting, toggle locking, IP65/IP68, 09407035404

Order No.: 44F3841
EAN: 4099889754247
MPN:
09407035404
09 40 703 5404
Series: Han HPR
09407035404 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
25.2637 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
25.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2637 €

Protection cover, 09407035404, HARTING

Protection cover for hoods with fixing cord, toggle locking, material: zinc die-cast, powder-coated.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße 3A
Gehäusematerial Zinkdruckguss
Schutzart (IP) IP65/IP68
Verriegelung Kippverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol