09452151104 | Harting

Wall bushing housing, size 3A, zinc die casting, IP65/IP67, 09452151104

Order No.: 42F9183
EAN: 5713140059597
MPN:
09452151104
Han3A RJ45 Cat5 WDF 8p, EMV
Series: Han A
09452151104 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
31.5707 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
31.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.5707 €

Wall through housing, 09452151104, Harting

Panel feed through connector, straight, 8 contacts, size 3 A.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 3A
Shell Material zinc die casting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes