09455150028 | Harting

Bulkhead housing, size 3A, metal, IP65/IP67, 09455150028

Order No.: 44F4126
EAN: 4099889754308
MPN:
09455150028
09 45 515 0028
Series: Han A
Harting
09455150028 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6156 €

Bulkhead mounted housing, 09455150028, HARTING

Bulkhead mounted housing incl. flat seal, for direct device integration, material: metal.

Technical specifications
Version bulkhead housing
Shell size 3A
Shell Material metal
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead