09455450044 | Harting
Surface mount housing, plastic, push pull, IP65/IP67, 09455450044
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bulkhead mounted housing, 09455450044, Harting
Bulkhead mounted housing with board locks, compact, PushPull, thermoplastic.
Technical specifications
Version | Anbaugehäuse | |
Shell Material | Kunststoff | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |