09515210001 | Harting
Surface mount housing, PBT, push pull, IP65/IP67, 09515210001
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 1 Week
Bulkhead mounted housing, 09515210001, Harting
Bulkhead mounted housing without board locks, PushPull, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell Material | PBT | |
| Type of locking | push pull | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |