09574110501200 | Harting
Surface mount housing, plastic, push pull, IP65/IP67, 09574110501200
Order No.: 42P2855
EAN: 5713140224070
MPN:
09574110501200
09 57 411 0501 200
Series: PushPull XS SFP
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bulkhead mounted housing, 09574110501200, Harting
Bulkhead mounted housing, short version, only for LC transceiver, PushPull, black.
Technical specifications
Version | Anbaugehäuse | |
Shell Material | Kunststoff | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |