09574110501202 | Harting

Cover cap, push pull, IP65/IP67, 09574110501202

Order No.: 42P4939
EAN: 5713140235830
MPN:
09574110501202
09 57 411 0501 202
Series: PushPull XS SFP
Harting
09574110501202 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €

Protection cover, 09574110501202, Harting

Protection cover, for device side, Degree of protection: IP65, IP67.

Technical specifications
Ausführung Schutzkappe
Schutzart (IP) IP65/IP67
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No