09580011440 | Harting
Grommet housing, PA, 1x PG21, straight, IP69/IPX9K, 09580011440
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Grommet housing, 09580011440, Harting
Grommet housing, top entry, Polyamide (PA), Fibre-glass reinforced, black.
Technical specifications
Version | grommet housing | |
Shell Material | PA | |
Cable Outlet | 1x PG21, straight | |
Degree of protection (IP) | IP69/IPX9K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |