09620030102 | Harting
Grommet housing, size 3A, zinc die casting, PG13.5, straight, longitudinal bow locking, IP44/IP65/IP67, 09620030102
Unit Price (€ / pc.)
18.5164 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Screw mounted housing, 09620030102, HARTING
Screw mounted housing with single locking lever, material: zinc die-cast, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | PG13,5, gerade | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |