09620030305 | Harting
Surface mount housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 09620030305
Unit Price (€ / pc.)
19.6945 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Bulkhead mounted housing, 09620030305, Harting
Bulkhead mounted housing, Straight, Single locking lever, Uncoated, Unpainted, Material (hood/housing): Zinc die-cast.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |