09620031443 | Harting
Grommet housing, size 3A, zinc die casting, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09620031443
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Hood, 09620031443, HARTING
Hood with single locking lever and top entry, material: zinc die-cast, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | PG11, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |