09620060301 | Harting
Bulkhead housing, size 6B, die-cast aluminum, screw locking, IP65, 09620060301
Unit Price (€ / pc.)
37.128 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 09620060301, HARTING
Bulkhead mounted housing with screw locking, material: aluminium die-cast, uncoated.
Technical specifications
Version | bulkhead housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |