09620060540 | Harting
Grommet housing, size 6B, die-cast aluminum, PG16, angled, screw locking, IP65, 09620060540
Unit Price (€ / pc.)
49.4326 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hood, 09620060540, HARTING
Hood with screw locking and side entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG16, abgewinkelt | |
Degree of protection (IP) | IP65 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |