09620100381 | Harting
Surface mount housing, size 10B, die-cast aluminum, central locking, IP65, 09620100381
Unit Price (€ / pc.)
50.8011 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 09620100381, HARTING
Bulkhead mounted housing with central locking lever, material: aluminium die-cast, uncoated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |