09620100481 | Harting

Grommet housing, size 10B, die-cast aluminum, PG21, straight, central locking, IP65, 09620100481

Order No.: 44F5411
EAN: 4099889754520
MPN:
09620100481
09 62 010 0481
Series: Han EMV
Harting
09620100481 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
73.0303 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
73.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.0303 €

Hood, 09620100481, HARTING

Hood with central locking and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Degree of protection (IP) IP65
Type of locking central locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes