09620150440 | Harting

Grommet housing, size 10A, die-cast aluminum, PG16, straight, longitudinal bow locking, IP65, 09620150440

Order No.: 44F5421
EAN: 4099889754605
MPN:
09620150440
09 62 015 0440
Series: Han EMV
09620150440 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.3985 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
45.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3985 €

Hood, 09620150440, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Version Tüllengehäuse
Shell size 10A
Shell Material Aluminiumdruckguss
Cable Outlet PG16, gerade
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol