09620150441 | Harting
Grommet housing, size 10A, die-cast aluminum, PG21, straight, longitudinal bow locking, IP65, 09620150441
Unit Price (€ / pc.)
45.5175 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hood, 09620150441, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10A | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, gerade | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |