09620400301 | Harting
Surface mount housing, size 16B, die-cast aluminum, screw locking, IP65, 09620400301
Unit Price (€ / pc.)
44.387 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Bulkhead mounted housing, 09620400301, HARTING
Bulkhead mounted housing with screw locking, material: aluminium die-cast, uncoated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |