09620640580 | Harting

Grommet housing, size 24B, die-cast aluminum, PG21, angled, central locking, IP65, 09620640580

Order No.: 44F5454
EAN: 4099889754865
MPN:
09620640580
09 62 064 0580
Series: Han EMV
Harting
09620640580 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
74.6725 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
74.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.6725 €

Hood, 09620640580, HARTING

Hood with central locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Degree of protection (IP) IP65
Type of locking central locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes