09622060801 | Harting
Grommet housing, size 6B, die-cast aluminum, longitudinal bow locking, IP65/IP66, 09622060801
Order No.: 45F0679
EAN: 5713140171565
MPN:
09622060801
Han 6EMV/B-TGG0-HB-für LB-HMC
Series: Han EMV/B
Unit Price (€ / pc.)
37.3184 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Grommet housing, 09622060801, Harting
The 09622060801 is a grommet housing without cable entry for use as a plug connector in accordance with IEC 61984.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |