09628065405 | Harting
Cover cap, size 6B, PC, longitudinal bow locking, IP66, 09628065405
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.5085 €
50 pcs.
7.7469 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, 09628065405, Harting
Protection cover for bulkhead mounted housings, for surface mounted housings, Thermoplastic, Size: 6 B, Single locking lever, Material (hood/housing): Polycarbonate (PC), Grey, Degree of protection: IP66.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 6B | |
Gehäusematerial | PC | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |