09628160391 | Harting
Bulkhead housing, size 16B, die-cast aluminum, cross bow locking, IP65, 09628160391
Unit Price (€ / pc.)
98.8176 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 09628160391, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, uncoated.
Technical specifications
Version | bulkhead housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |