09628160392 | Harting
Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP66, 09628160392
Order No.: 45F0975
EAN: 5713140171930
MPN:
09628160392
Han 16EMV/B-AGG-Rear Fit-QB-o. Rahmen
Series: Han EMV/B
Unit Price (€ / pc.)
22.9432 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bulkhead mounted housing, 09628160392, Harting
The 09628160392 is a low construction, double locking lever bulkhead mounted housing with rear mounting and external seal, Size: 16 B.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP66 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |