09628160397 | Harting
Surface mount housing, size 16B, die-cast aluminum, longitudinal bow locking, IP66, 09628160397
Order No.: 45F0976
EAN: 5713140172036
MPN:
09628160397
Han 16EMV/B-AGG-Rear Fit-LB
Series: Han EMV/B
Unit Price (€ / pc.)
30.8448 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 09628160397, Harting
The 09628160397 is a low construction, single locking lever bulkhead mounted housing with rear mounting and external seal, Size: 16 B.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |