09628160801 | Harting
Grommet housing, size 16B, die-cast aluminum, cross bow locking, IP65/IP66, 09628160801
Unit Price (€ / pc.)
26.7631 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hood, 09628160801, HARTING
Hood with double locking lever, without cable entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | grommet housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65/IP66 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |