09628165405 | Harting

Cover cap, size 16B, PC, cross bow locking, IP66, 09628165405

Order No.: 42P6734
EAN: 5713140570597
MPN:
09628165405
Series: Han EMC/B
09628165405 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.4010 €
50 pcs.
8.5561 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection cover, 09628165405, Harting

Protection cover for bulkhead mounted housings, for surface mounted housings, Thermoplastic, Size: 16 B, Double locking lever, Material (hood/housing): Polycarbonate (PC), Grey, Degree of protection: IP66.

Technical specifications
Version Abdeckkappe
Shell size 16B
Shell Material PC
Degree of protection (IP) IP66
Type of locking Querbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No