09628240301 | Harting
Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09628240301
Unit Price (€ / pc.)
29.2859 € *
Standard delivery time from the manufacturer is: 1 Week
Bulkhead mounted housing, 09628240301, HARTING
Bulkhead mounted housing with internal seal and double locking lever, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |