09628245405 | Harting
Cover cap, size 24B, PC, cross bow locking, IP66, 09628245405
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.4724 €
50 pcs.
8.6275 €
100 pcs.
7.7588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, 09628245405, Harting
Protection cover for bulkhead mounted housings, for surface mounted housings, Thermoplastic, Size: 24 B, Double locking lever, Material (hood/housing): Polycarbonate (PC), Grey, Degree of protection: IP66.
Technical specifications
Version | Abdeckkappe | |
Shell size | 24B | |
Shell Material | PC | |
Degree of protection (IP) | IP66 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |