09930009964 | Harting

Locking bracket, size Han S, PA, longitudinal bow locking, 09930009964

Order No.: 42P5058
EAN: 5713140190900
MPN:
09930009964
09 93 000 9964
Series: Han S
Harting
09930009964 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9996 €

Single locking lever, 09930009964, Harting

Single locking lever, Polyamide (PA), RAL 5015 (sky blue).

Technical specifications
Version locking bracket
Shell size Han S
Shell Material PA
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No