09930010105 | Harting

Screw-in housing, PA, longitudinal bow locking, IP20/IP40, 09930010105

Order No.: 42P2568
EAN: 5713140183674
MPN:
09930010105
09 93 001 0105
Series: Han S
09930010105 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

Screw mounted housing, 09930010105, Harting

Screw mounted housing with single locking lever, includes male contact with M8 bolt termination, Polyamide (PA).

Technical specifications
Version Einschraubgehäuse
Shell Material PA
Degree of protection (IP) IP20/IP40
Type of locking Längsbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No