09930010301 | Harting

Surface mount housing, PA, longitudinal bow locking, IP20/IP40, 09930010301

Order No.: 42P2576
EAN: 5713140183780
MPN:
09930010301
09 93 001 0301
Series: Han S
09930010301 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
14.994 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.994 €

Bulkhead mounted housing, 09930010301, Harting

Bulkhead mounted housing with single locking lever, includes male contact with M8 bolt termination, Polyamide (PA).

Technical specifications
Version Anbaugehäuse
Shell Material PA
Degree of protection (IP) IP20/IP40
Type of locking Längsbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No