09930010302 | Harting
Surface mount housing, PA, longitudinal bow locking, IP20/IP40, 09930010302
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 09930010302, Harting
Bulkhead mounted housing with single locking lever, includes male contact with M8 bolt termination, Polyamide (PA).
Technical specifications
Version | Anbaugehäuse | |
Shell Material | PA | |
Degree of protection (IP) | IP20/IP40 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |