09930010501 | Harting

Grommet housing, PA, longitudinal bow locking, IP20/IP40, 09930010501

Order No.: 42P2589
EAN: 5713140183612
MPN:
09930010501
09 93 001 0501
Series: Han S
Harting
09930010501 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8183 €

Grommet housing, 09930010501, Harting

Grommet housing with single locking lever, angled, Polyamide (PA).

Technical specifications
Version grommet housing
Shell Material PA
Degree of protection (IP) IP20/IP40
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No