09930011108 | Harting
Screw-in housing, PA, longitudinal bow locking, IP20/IP40, 09930011108
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Screw mounted housing, 09930011108, Harting
Screw mounted housing with single locking lever, includes male contact with M6 bolt termination, Polyamide (PA).
Technical specifications
Version | Einschraubgehäuse | |
Shell Material | PA | |
Degree of protection (IP) | IP20/IP40 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |