09930011126 | Harting

Screw-in housing, PA, longitudinal bow locking, IP20/IP40, 09930011126

Order No.: 42P2608
EAN: 5713140183476
MPN:
09930011126
09 93 001 1126
Series: Han S
Harting
09930011126 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
9.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €

Screw mounted housing, 09930011126, Harting

Screw mounted housing with single locking lever, includes male contact with M6 bolt termination, with unlocking protection, Polyamide (PA).

Technical specifications
Version screw-in housing
Shell Material PA
Degree of protection (IP) IP20/IP40
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No