09930011128 | Harting

Screw-in housing, PA, longitudinal bow locking, IP20/IP40, 09930011128

Order No.: 42P2609
EAN: 5713140183452
MPN:
09930011128
09 93 001 1128
Series: Han S
09930011128 Harting Connectors for energy storage devices
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5327 €

Screw mounted housing, 09930011128, Harting

Screw mounted housing with single locking lever, includes male contact with M6 bolt termination, with unlocking protection, Polyamide (PA).

Technical specifications
Filter Property Value
Product type screw-in housing
Version incl. pin contact with M6 bolt connection
Rated Voltage 1500 V
Rated current 120 A
Pin number 1 pole
Colour blue
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes