09930011328 | Harting
Surface mount housing, PA, longitudinal bow locking, IP20/IP40, 09930011328
Unit Price (€ / pc.)
9.6866 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bulkhead mounted housing, 09930011328, Harting
Bulkhead mounted housing with single locking lever, includes male contact with M6 bolt termination, with unlocking protection, Polyamide (PA).
Technical specifications
Version | Anbaugehäuse | |
Shell Material | PA | |
Degree of protection (IP) | IP20/IP40 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |