09930011329 | Harting

Surface mount housing, PA, longitudinal bow locking, IP20/IP40, 09930011329

Order No.: 42P2623
EAN: 5713140183605
MPN:
09930011329
09 93 001 1329
Series: Han S
09930011329 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
12.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8877 €

Bulkhead mounted housing, 09930011329, Harting

Bulkhead mounted housing with single locking lever, includes male contact with busbar termination, with unlocking protection, Polyamide (PA).

Technical specifications
Version Anbaugehäuse
Shell Material PA
Degree of protection (IP) IP20/IP40
Type of locking Längsbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No