09930011508 | Harting

Grommet housing, PA, longitudinal bow locking, IP20/IP40, 09930011508

Order No.: 42P2625
EAN: 5713140183360
MPN:
09930011508
09 93 001 1508
Series: Han S
09930011508 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1408 €

Grommet housing, 09930011508, Harting

Grommet housing with single locking lever, angled, Polyamide (PA).

Technical specifications
Version Tüllengehäuse
Shell Material PA
Degree of protection (IP) IP20/IP40
Type of locking Längsbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No