10120051004 | Harting
Surface mount housing, size 3A, metal, 10120051004
Unit Price (€ / pc.)
10.2459 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 10120051004, HARTING
Bulkhead mounted housing incl. flat seal, for direct device integration, material: metal.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 3A | |
Gehäusematerial | Metall |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |