11123000110 | Harting

Carrier hood, size Han-Yellock 30, zinc die casting, push button locking, IP65/IP67, 11123000110

Order No.: 44F8751
EAN: 4099889755275
MPN:
11123000110
11 12 300 0110
Series: Han Yellock
Harting
11123000110 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
16.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0888 €

Carrier hood, 11123000110, HARTING

Carrier hood with push-button, passivated, metallic, material: zinc die-cast.

Technical specifications
Version Carrier hood
Shell size Han-Yellock 30
Shell Material zinc die casting
Degree of protection (IP) IP65/IP67
Type of locking push button locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes