11123000302 | Harting
Bulkhead housing, size Han-Yellock 30, zinc die casting, IP65/IP67, 11123000302
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 11123000302, HARTING
Bulkhead mounted housing, passivated, metallic, material: zinc die-cast.
Technical specifications
Version | bulkhead housing | |
Shell size | Han-Yellock 30 | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |