11123001216 | Harting
Bulkhead housing, size Han-Yellock 30, die-cast aluminum, 2 x M32, angled, screw locking, IP65/IP67, 11123001216
Unit Price (€ / pc.)
33.7603 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 11123001216, HARTING
Surface mounted housing incl. bulkhead mounted housings with screw locking and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | Han-Yellock 30 | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M32, angled | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |