11123001510 | Harting

Hood, size Han-Yellock 30, die-cast aluminum, M20, angled, push button locking, IP65/IP67, 11123001510

Order No.: 44F8773
EAN: 4099889755480
MPN:
11123001510
11 12 300 1510
Series: Han Yellock
Harting
11123001510 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8389 €

Hood, 11123001510, HARTING

Hood with push-button and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version hood
Shell size Han-Yellock 30
Shell Material die-cast aluminum
Cable Outlet M20, angled
Degree of protection (IP) IP65/IP67
Type of locking push button locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes