11123005401 | Harting
Cover cap, size Han-Yellock 30, thermoplastic, IP65/IP67, 11123005401
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Protection cover, 11123005401, HARTING
Protection cover for bulkhead mounted housings, thermoplastic.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | Han-Yellock 30 | |
Gehäusematerial | Thermoplast | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |