11126001216 | Harting
Surface mount housing, size Han-Yellock 60, die-cast aluminum, 2 x M32, angled, screw locking, IP65/IP67, 11126001216
Unit Price (€ / pc.)
38.7464 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 11126001216, HARTING
Surface mounted housing incl. bulkhead mounted housings with screw locking and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | Han-Yellock 60 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M32, abgewinkelt | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |