11126001711 | Harting
Wall bushing housing, size Han-Yellock 60, die-cast aluminum, 2 x M25, straight, screw locking, IP65/IP67, 11126001711
Unit Price (€ / pc.)
112.7287 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Panel feed through housing, 11126001711, HARTING
Panel feed through housing with screw locking and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Ausführung | Wanddurchführungsgehäuse | |
Gehäusegröße | Han-Yellock 60 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M25, gerade | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |