11126005451 | Harting

Cover cap, size Han-Yellock 60, thermoplastic, IP65/IP67, 11126005451

Order No.: 44F8814
EAN: 4099889755862
MPN:
11126005451
11 12 600 5451
Series: Han Yellock
11126005451 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7108 €

Protection cover, 11126005451, HARTING

Protection cover for carrier hoods with fixing cord, thermoplastic.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße Han-Yellock 60
Gehäusematerial Thermoplast
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes