11126005452 | Harting
Cover cap, size Han-Yellock 60, thermoplastic, IP65/IP67, 11126005452
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Protection cover, 11126005452, HARTING
Protection cover for carrier hoods with fixing cord, thermoplastic.
Technical specifications
Version | cover cap | |
Shell size | Han-Yellock 60 | |
Shell Material | thermoplastic | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |