11136001403 | Harting
Hood, size Han-Yellock 60, die-cast aluminum, M40, straight, push button locking, IP65/IP67, 11136001403
Unit Price (€ / pc.)
23.2526 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 11136001403, HARTING
Hood with push-button and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | hood | |
Shell size | Han-Yellock 60 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, straight | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push button locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |